Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC1185-2.8VCT713

150mA LDO w/ Shutdown &V REF Bypass5 SOT-23 T/R | Microchip Technology Inc. TC1185-2.8VCT713

$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1185-2.8VCT713.

ODG (Origin Data Global)

Datasheet22 pages19 years ago

Microchip

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+23.51%

CAD Models

Download Microchip TC1185-2.8VCT713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.379
$ 0.398
Stock
270,291
235,320
Authorized Distributors
6
6
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
2.8 V
2.85 V
Output Current
150 mA
150 mA
Dropout Voltage
270 mV
270 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
5
5

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

LDO Regulator Pos 4V 0.15A Automotive AEC-Q100 Medical 5-Pin SOT-23 T/R
LDO Regulator Pos 2.7V 0.15A 5-Pin SOT-23 T/R
LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R - Tape and Reel

Descriptions

Descriptions of Microchip TC1185-2.8VCT713 provided by its distributors.

150mA LDO w/ Shutdown &V REF Bypass5 SOT-23 T/R | Microchip Technology Inc. TC1185-2.8VCT713
LDO Regulator Pos 2.8V 0.15A Medical 5-Pin SOT-23 T/R Automotive AEC-Q100
Ic, volt Regulator, fixed,+2.8V, cmos, tsop,; |Microchip Technology TC1185-2.8VCT713
Fixed Positive LDO Regulator, 2.8V, 0.4V Dropout, CMOS, PDSO5
SOT-23-5 Pre-ordered MCUs ROHS
TC1185 Cut Tape (CT) Surface Mount Over Current Over Temperature voltage regulator linear 270mV 2.9mm 150mA -40C~125C
64dB(1kHz) 80μA positive electrode Fixed 150mA 1 2.8V 2.7V 2.8V 6V 400mV@ 150mA 0.5%(Typ) 0.05% SOT-23-5 SMD mount,glue mount 1.3mm(height)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.