What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip TC1015-2.6VCT713

LDO Regulator Pos 2.6V 0.1A 5-Pin SOT-23 T/R - Tape and Reel
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1015-2.6VCT713.

Electro Sonic

Datasheet22 pages19 years ago

Microchip

Augswan

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Microchip TC1015-2.6VCT713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.35
$ 0.35
Stock
374,341
901,486
901,486
Authorized Distributors
6
6
6
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
2.6 V
2.5 V
2.5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
180 mV
180 mV
180 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
SOT-23
SOT-23
Number of Pins
5
5
5

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

TC1055 Series 100 mA 3.3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
100mA LDO w/ Shutdown & V REF Bypass5 SOT-23 T/R | Microchip Technology Inc. TC1015-4.0VCT713
LDO Regulator Pos 3.6V 0.1A 5-Pin SOT-23A T/R

Descriptions

Descriptions of Microchip TC1015-2.6VCT713 provided by its distributors.

LDO Regulator Pos 2.6V 0.1A 5-Pin SOT-23 T/R - Tape and Reel
50 mA, 100 mA and 150 mA CMOS LDOs with Shutdown and Reference Bypass
100mA LDO with Shutdown & V REF Bypass
IC REG LINEAR 2.6V 100MA SOT23-5
SOT-23-5 Pre-ordered MCUs ROHS
VOLTAGE REGULATORS, LDO, .1MA W/SHTDN & REF B 2.6V
Ic, volt Regulator, fixed,+2.6V, cmos, tsop,5Pin, plastic Rohs Compliant: Yes |Microchip Technology TC1015-2.6VCT713
TC1015 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 180mV 2.9mm 100mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.