
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SY898533LKZ-TR | 0 | 1K | Tape & Reel | ||||||||
| Microchip | SY898533LKZ-TR | 0 | 1K | Tape & Reel | 4h | |||||||
| Future Electronics | SY898533LKZ-TR | 0 | 1K | Tape & Reel | ||||||||
| Win Source | WS-SY898533LKZ-TR | 20 | 8 | 8h | ||||||||
| Worldway Electronics | SY898533LKZ-TR | 19,549 | 7 | Tape & Reel | 2d |
Download datasheets and manufacturer documentation for Microchip SY898533LKZ-TR.
Download Microchip SY898533LKZ-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Microchip SY898533LKZ-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip SY898533LKZ-TR.