Microchip SY89830UK4G-TR

IC CLK BUFFER 2: 4 2.5GHZ 16TSSOP / Clock Multiplexer 4-OUT 2-IN 1: 4 16-Pin TSSOP T/R
$ 5.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY89830UK4G-TR.

SHENGYU ELECTRONICS

Datasheet10 pages20 years ago

Microchip SCT

iiiC

Inventory History

3 month trend:
+11.02%

CAD Models

Download Microchip SY89830UK4G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.16
$ 5.1
Stock
223,970
278,827
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
2.5 GHz
2.5 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-12-31
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipSY100EP15VK4G
Clock Buffer, Fanout, Multiplexer, 2.5 GHz to 4 Outputs, 4.5 V to 5.5 V, 16 Pins, TSSOP
SY100EP15U Series 2.5 GHz PECL/ECL 1:4 Fanout Buffer with 2:1 Input MUX-TSSOP-16
MicrochipSY100EP14UK4G
Clock Buffer, Driver, Fanout, 2 GHz to 5 Outputs, 4.5 V to 5.5 V, 20 Pins, TSSOP
2.5 V / 3.3 V 1:5 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer
2.5 V / 3.3 V 1:5 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer
Clock Driver, 1:5 Differential, ECL / HSTL, 3.3 V / 5.0 V

Descriptions

Descriptions of Microchip SY89830UK4G-TR provided by its distributors.

IC CLK BUFFER 2:4 2.5GHZ 16TSSOP / Clock Multiplexer 4-OUT 2-IN 1:4 16-Pin TSSOP T/R
SY89830U Series 2.5/3.3/5.5 V 2.5 GHz 1: 4 PECL / ECL Clock Driver - TSSOP-16
2.375V-5.5V 0.45ns@2.375V-5.5V 2.5GHz Differential TSSOP-16 SMD, Adhesive Mount 5mm × 4.4mm × 900μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY89830UK4G TR
  • SY89830UK4GTR