Microchip SY88922VKG

IC LASR DRVR 2.5GBPS 5.5V 10MSOP / Laser Driver 2.5Gbps 1-CH 10-Pin MSOP Tube
$ 12.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY88922VKG.

SHENGYU ELECTRONICS

Datasheet5 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY88922VKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.33
$ 6.719
Stock
102,487
76,169
Authorized Distributors
5
4
Data Rate
2.5 Gbps
2.5 Gbps
Max Supply Voltage
5.5 V
-
Min Supply Voltage
3 V
-
Max Output Current
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Packaging
-
Tape & Reel (TR)
Mount
Surface Mount
Surface Mount
Operating Supply Current
25 mA
25 mA
Operating Supply Voltage
5 V
-

Supply Chain

Projected EOL Date2034-04-25
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MicrochipTC654EUN
Tube TC654 Fan Controller Matte Tin (Sn) motor driver 4.4V 150muA 3.1mm -40C~85C TA
MicrochipTC655EUN
Motor Driver/Controller, PWM, 3V to 5.5V supply, 4.4V/5 mA/1 Output, MSOP-10
MicrochipTC664EUN
Tube TC664 Fan Controller Matte Tin (Sn) motor controller 4.4V 150muA 3.1mm -40C~85C TA
Texas InstrumentsINA220AIDGST
26V, 12-bit, i2c output current/voltage/power monitor 10-VSSOP -40 to 125
Analog DevicesAD8351ARMZ
RF Amplifier Chip Single General Purpose 5.5 Volt 10-Pin MSOP
Analog DevicesLTC2877HMSE#PBF
transceiver 20Mbps 1/1 MSOP-10-EP RS-485/RS-422 ICs ROHS

Descriptions

Descriptions of Microchip SY88922VKG provided by its distributors.

IC LASR DRVR 2.5GBPS 5.5V 10MSOP / Laser Driver 2.5Gbps 1-CH 10-Pin MSOP Tube
Laser Diode Drivers, 2.5Gbps, 5V, MSOP-10, RoHS
Microchip SCT
SPECIALTY INTERFACE CIRCUIT PDSO10
PERIPHERAL DRIVER; Driver Case Style:MSOP; No. of Pins:10; Device Type:Laser Diode; Operating Temperature Range:-40°C to +85°C; Output Current:30mA; Package/Case:10-MSOP; Supply Voltage Max:5.5V; Supply Voltage Min:3.3V ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.