Microchip SY88422LMG-TR

Laser Diode Drivers, 4.25Gbps, 3.3V, VQFN-16, RoHS
$ 5.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY88422LMG-TR.

Microchip

Datasheet0 pages0 years ago

iiiC

CAD Models

Download Microchip SY88422LMG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.427
$ 5.706
Stock
78,187
90,305
Authorized Distributors
5
6
Data Rate
4.25 Gbps
4.25 Gbps
Max Supply Voltage
3.6 V
-
Min Supply Voltage
3.3 V
-
Max Output Current
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Packaging
Tape and Reel
-
Mount
Surface Mount
Surface Mount
Operating Supply Current
35 mA
35 mA
Operating Supply Voltage
-
3.3 V

Supply Chain

Projected EOL Date2034-12-02
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

3V~3.6V PWM QFN-16-EP(4x4) Motor Driver ICs ROHS
MicrochipSY89854UMG
Clock Buffer, Fanout, Translator, 2 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
MicrochipSY58606UMG
Clock Buffer, Fanout, 2.5 GHz to 2 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
Texas InstrumentsCDCLVP1102RGTT
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin VQFN EP T/R
Clock / Data Fanout Buffer, 1:4 AnyLevel™ Input, LVDS, 3.3 V
Texas InstrumentsOPA857IRGTT
Op Amp Single Ultra Low Noise Amplifier 3.6V 16-Pin VQFN EP T/R

Descriptions

Descriptions of Microchip SY88422LMG-TR provided by its distributors.

Laser Diode Drivers, 4.25Gbps, 3.3V, VQFN-16, RoHS
Microchip SCT
4.25 Gbps LDD with Bias and Monitor Functions
Laser Driver 4.25Gbps 1-CH 16-Pin QFN EP T/R
IC LASR DRVR 4.25GBPS 3.6V 16MLF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY88422LMG TR
  • SY88422LMGTR