Microchip SY58033UMG

Clock Buffer, Fanout, 5.5 GHz to 8 Outputs, 3 V to 3.6 V, 32 Pins, QFN-EP
$ 13.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY58033UMG.

Microchip

Datasheet9 pages15 years ago

SHENGYU ELECTRONICS

Augswan

iiiC

Microchip SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY58033UMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-28
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipSY58031UMG
IC CLK BUFFER 1:8 6GHZ 32MLF / Clock Fanout Buffer 8-OUT 1-IN 1:8 32-Pin QFN EP Tube
MicrochipSY89856UMG
Clock Buffer, Fanout, 2 GHz to 6 Outputs, 3 V to 3.6 V, 32 Pins, QFN-EP
Clock/Data Fanout Buffer, 1:8 Differential, With Cml Outputs |Onsemi NB7L1008MMNG
MicrochipSY89202UMG
Clock Buffer, Divider, Fanout 3 GHz to 8 Outputs, 3 V to 3.6 V, 32 Pins, QFN-EP
Clock / Data Fanout Buffer, 1:8 Differential, with CML Outputs
Multiplexer, 7V Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, QCC32

Descriptions

Descriptions of Microchip SY58033UMG provided by its distributors.

Clock Buffer, Fanout, 5.5 GHz to 8 Outputs, 3 V to 3.6 V, 32 Pins, QFN-EP
Clock Fanout Buffer 8-OUT 1-IN 1: 8 32-Pin QFN EP Tube
Low Skew Clock Driver, 58033 Series, 8 True Output(s), 0 Inverted Output(s)
Ultra High Speed 1:8 400mV LVPECL Fanout Buffer/Translator
FAN-OUT BUFFER, 5.5GHZ, QFN-32; Clock IC Type: Fanout Buffer; Frequency: 5.5GHz; No. of Outputs: 8Outputs; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Clock IC Case Style: QFN; No. of Pins: 32Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.