Microchip SY55859LMG

Dual 2X2 Cml Crosspoint Switch 32 VQFN 5X5X0.9MM Tube Rohs Compliant: Yes
$ 18.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY55859LMG.

SHENGYU ELECTRONICS

Datasheet12 pages16 years ago

Factory Futures

Newark

iiiC

Inventory History

3 month trend:
-1.44%

CAD Models

Download Microchip SY55859LMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.255
$ 18.255
Stock
219,505
128,013
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
32
32
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
-

Supply Chain

Projected EOL Date2034-03-17
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD8153ACPZ
Single-Lane 3.2 G 2:1 Mux / 1:2 Demux Switch with Input Equalization and Output Pre-Emphasis
Analog DevicesAD8153ACPZ-RL7
Single-Lane 3.2 G 2:1 Mux / 1:2 Demux Switch with Input Equalization and Output Pre-Emphasis
MicrochipSY55858UHG
IC CROSSPOINT SW 2 X 2:2 32TQFP Crosspoint Switch 2 x 2:2 32-TQFP-EP (7x7)
MicrochipSY55858UHG-TR
Precision 3GBPS 2X2 Cml Crosspoint Switch 32 TQFP 7X7X1.0MM T/r Rohs Compliant: Yes
Texas InstrumentsDS15BR401TSQ/NOPB
4-channel LVDS buffer/repeater with pre-emphasis 32-WQFN -40 to 85
Texas InstrumentsDS15BR400TSQ/NOPB
4-channel LVDS buffer/repeater with pre-emphasis 32-WQFN -40 to 85

Descriptions

Descriptions of Microchip SY55859LMG provided by its distributors.

Dual 2X2 Cml Crosspoint Switch 32 VQFN 5X5X0.9MM Tube Rohs Compliant: Yes
SY55859L Series 3.3 V 2.7 GHz Dual CML 2 X 2 Crosspoint Switch - MLF-32
Dual 2x2 CML Crosspoint Switch
3V~3.6V MLF-32 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Digital Crosspoint Dual 2x2 3.2Gbps 32-Pin QFN Tube
Crosspoint Switches, 3.3V, 3.2Gbps, VQFN-32, RoHS
Microchip SCT
Digital Crosspoint 2 x 2 X-Point SW 2.7Gbps 32-Pin MLF
single-phase 2 3V 3.6V MLF-32 SMD mount 5mm*5mm*840μm
IC CROSSPOINT SWITCH 2X2:2 32QFN
IC CROSSPOINT SWITCH DUAL 32MLF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.