Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SY55852UKG-TR

D Flip-Flop, 55852 Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, PDSO10
$ 6.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY55852UKG-TR.

Microchip

Datasheet7 pages19 years ago

iiiC

Inventory History

3 month trend:
+126%

CAD Models

Download Microchip SY55852UKG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.712
$ 6.51
Stock
76,925
149,158
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Logic Function
-
D-Type
Number of Elements
1
1
Number of Bits per Element
1
1
Propagation Delay
500 ps
500 ps
Frequency
2.5 GHz
2.5 GHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.7 V
5.7 V
Quiescent Current
36 mA
36 mA

Supply Chain

Projected EOL Date2039-07-24
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip SY55852UKG-TR provided by its distributors.

D Flip-Flop, 55852 Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, PDSO10
Tape & Reel (TR) SY55852 SY55 Non-Inverting flip flop 2.5GHz 500ps 2.3V~5.7V 36mA
2.5Gbps D-Flip Flop 10 Msop 3X3X1.0Mm T/; |Microchip Technology SY55852UKG-TR
IC FF D-TYPE SNGL 1BIT 10MSOP "Flip Flop 1 Element D-Type 1 Bit Positive Edge 10-TFSOP, 10-MSOP (0.118"", 3.00mm Width)"

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SY55852UKG TR
  • SY55852UKGTR