Microchip SY55852UKG

D Flip-Flop, 55852 Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, PDSO10
$ 6.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY55852UKG.

SHENGYU ELECTRONICS

Datasheet7 pages19 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
-9.94%

CAD Models

Download Microchip SY55852UKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.51
$ 6.712
Stock
144,017
71,536
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Logic Function
D-Type
-
Number of Elements
1
1
Number of Bits per Element
1
1
Propagation Delay
500 ps
500 ps
Frequency
2.5 GHz
2.5 GHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.7 V
5.7 V
Quiescent Current
36 mA
36 mA

Supply Chain

Projected EOL Date2034-12-13
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip SY55852UKG provided by its distributors.

D Flip-Flop, 55852 Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, PDSO10
Microchip flip-flop chip, Rising edge trigger, differential_output, 10Pin
LOGIC, FLIP FLOP, D, 400PS, MSOP-10; Logic Family / Base Number:-; Flip-Flop Type:D; Propagation Delay:400ps; Frequency:2.5GHz; Output Current:-; Logic Case Style:MSOP; No. of Pins:10Pins; Trigger Type:Positive Edge; IC Output Type:CML; Supply Voltage Min:2.3V; Supply Voltage Max:5.7V; Logic IC Family:-; Logic IC Base Number:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.