Microchip SY54020ARMG

Clock Buffer, Fanout, 3.2 GHz to 4 Outputs, 2.375 V to 2.625 V, 16 Pins, MLF-EP
$ 6.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY54020ARMG.

SHENGYU ELECTRONICS

Datasheet14 pages17 years ago

Inventory History

3 month trend:
-16.66%

CAD Models

Download Microchip SY54020ARMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.81
$ 7.453
Stock
145,005
84,329
Authorized Distributors
6
6
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
3.2 GHz
3.2 GHz
Quiescent Current
84 mA
84 mA
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Projected EOL Date2034-05-22
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipSY54020RMG
Clock Fanout Buffer 4-OUT 1-IN 1: 4 16-Pin QFN EP Tube
MicrochipSY54020RMG-TR
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP T/R
MicrochipSY89874UMG
IC CLK BUFFER 1:2 2.5GHZ 16MLF / Clock Divider/Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP Tube
onsemiNB6L14MNG
Clock / Data Fanout Buffer, 1:4 Differential, 3 GHz, 2.5 V / 3.3 V, with LVPECL Outputs
Clock / Data Fanout Buffer, 1:4 Differential, 3 GHz, 2.5 V / 3.3 V, with LVPECL Outputs

Descriptions

Descriptions of Microchip SY54020ARMG provided by its distributors.

Clock Buffer, Fanout, 3.2 GHz to 4 Outputs, 2.375 V to 2.625 V, 16 Pins, MLF-EP
Clock Fanout Buffer 4-OUT 1-IN 1: 4 16-Pin QFN EP Tube
Microchip PLL Clock Buffer, 6 Elements per Chip, 16-Pin MLF Package
Low Skew Clock Driver, S Series, 4 True Output(s), 0 Inverted Output(s)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.