Microchip SY100EL34ZG

5V/3.3V ÷2, ÷4, ÷8 Clock Generation Chip | IC CLK GEN /2/4/8 3.3/5V 16-SOIC
$ 5.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY100EL34ZG.

SHENGYU ELECTRONICS

Datasheet7 pages14 years ago

Electro Sonic

Microchip

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SY100EL34ZG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.337
$ 5.173
$ 5.173
Stock
90,158
254,167
254,167
Authorized Distributors
1
5
5
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
PLL
No
No
No
Input
ECL
PECL
PECL
Max Frequency
-
1.1 GHz
1.1 GHz
Number of Outputs
6
3
3
Min Supply Voltage
-
4.2 V
4.2 V
Max Supply Voltage
-
5.7 V
5.7 V

Supply Chain

Projected EOL Date2025-10-19
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A991.b.1
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MicrochipSY10EL34LZG
Low Skew Clock Driver, 10EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
MicrochipSY100S834LZG
Clock Generator, 3 Outputs, 2.97 V to 3.63 V, 16 Pins, SOIC
SY100S834 Series 3.3 V Dual Differential LVPECL to LVTTL Translator - SOIC-16
Low Skew Clock Driver, 100LVEL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
Low Skew Clock Driver, 100EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
MC100EL34 Series 1.1 GHz 5.7 V SMT ECL ÷2, ÷4, ÷8 Clock Generation Chip -SOIC-16

Descriptions

Descriptions of Microchip SY100EL34ZG provided by its distributors.

5V/3.3V ÷2, ÷4, ÷8 Clock Generation Chip | IC CLK GEN /2/4/8 3.3/5V 16-SOIC
Low Skew Clock Driver, 100EL Series, 6 True Output(s), 0 Inverted Output(s), ECL, PDSO16
Clock Divider Buffer 3-OUT 16-Pin SOIC N

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.