Microchip SST26WF080BT-104I/NP

Serial Flash, 1.65 - 1.95 V, 8 Mbit, 104 MHz, -40°C to +85°C, UDFN-8, RoHS
$ 1.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26WF080BT-104I/NP.

LCSC

Datasheet96 pages8 years ago

SHENGYU ELECTRONICS

Master Electronics

Inventory History

3 month trend:
+8.08%

CAD Models

Download Microchip SST26WF080BT-104I/NP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-01-05
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Serial Flash, 1.65 - 1.95 V, 16 Mbit, 104 MHz, -40°C to +85°C, TDFN-S-8, RoHS
Serial Flash, 1.65 - 1.95 V, 16 Mbit, 104 MHz, -40°C to +85°C, SOIC-8, RoHS
Serial Flash, 1.65 - 1.95 V, 16 Mbit, 104 MHz, -40°C to +85°C, SOIC-8, RoHS
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC N
NOR Flash Serial-SPI 3.3V 16Mbit 16M x 1bit 8ns 8-Pin SOIC T/R

Descriptions

Descriptions of Microchip SST26WF080BT-104I/NP provided by its distributors.

Serial Flash, 1.65 - 1.95 V, 8 Mbit, 104 MHz, -40°C to +85°C, UDFN-8, RoHS
Microchip SCT
8Mb (1M x 8) 1.65V 20mA 1.95V 104MHz SPI-Quad I/O SON SMD, Adhesive Mount 2mm × 3mm × 530μm
Flash Memory, CMOS, Serial NOR, 8 Mbit, SPI, SDI, SQI, USON, 8 Pins
IC FLASH 8MBIT SPI/QUAD 8USON / FLASH Memory IC 8Mb (1M x 8) SPI - Quad I/O 104 MHz 8-USON (2x3)
e3 Surface Mount SST26WF080 Tape & Reel (TR) ic memory 104MHz 1.5ms 2mm 16Mb
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 8M-bit 8M/4M/2M x 1/2-bit/4-bit 8ns 8-Pin USON EP T/R
CMOS FLASH, 8MBIT, 104MHZ, USON-8;
CMOS FLASH, 8MBIT, 104MHZ, USON-8; Flash Memory Type: Serial NOR; Memory Size: 8Mbit; Flash Memory Configuration: -; IC Interface Type: SPI, SDI, SQI; Memory Case Style: USON; No. of Pins: 8Pins; Clock Frequency: 104MHz; Access Time: -; Supply Voltage Min: 1.65V; Supply Voltage Max: 1.95V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 1.8V Serial NOR Flash Memories; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Memory Type: Flash

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26WF080BT-104INP
  • SST26WF080BT104I/NP
  • SST26WF080BT104INP