Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SST25VF040B-80-4I-S2AE

NOR Flash Serial-SPI 3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC Tube / IC FLASH 4MBIT 80MHZ 8SOIC
$ 1.26

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25VF040B-80-4I-S2AE.

Farnell

Datasheet34 pages14 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download Microchip SST25VF040B-80-4I-S2AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Serial Flash, 2.7 - 3.6 V, 2 Mbit, 80 MHz, -40°C to +85°C, SOIC-8, RoHS
Serial Flash, 2.7 - 3.6 V, 2 Mbit, 80 MHz, -40°C to +85°C, SOIC-8, RoHS
Microchip 2Mbit Split flash memory chip, SPIinterface, SOIC-8, 5 x 4 x 1.5mm
NOR Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC W Tube
NOR Flash Serial-SPI 3.3V 16Mbit 2M x 8bit 8ns 8-Pin SOIC W T/R
NOR Flash Serial-SPI 3V/3.3V 2M-bit 256K x 8 8ns 8-Pin SOIC N Tube / IC FLASH 2MBIT 75MHZ 8SO

Descriptions

Descriptions of Microchip SST25VF040B-80-4I-S2AE provided by its distributors.

NOR Flash Serial-SPI 3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC Tube / IC FLASH 4MBIT 80MHZ 8SOIC
MICROCHIP - SST25VF040B-80-4I-S2AE - Flash Memory, Serial NOR, 4 Mbit, SPI, SOIC, 8 Pins
FLASH MEMORY, 4 MBIT, 80 MHZ, 8-SOIC; Flash Memory Type:Serial NOR; Memory Configuration:512K x 8bit; Interfaces:SPI; IC Case / Package:SOIC; No. of Pins:8Pins; Clock Frequency Max:80MHz; Access Time:-; Supply Voltage Min:2.7V RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST25VF040B-80-4I-S2AE.