Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SST26VF064B-104I/TD

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3.3V 64M-bit 24-Pin TBGA Tray
$ 3.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26VF064B-104I/TD.

Microchip

Datasheet90 pages4 years ago

Microchip SCT

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.728
$ 10.48
Stock
158,769
147,004
Authorized Distributors
6
6
Case/Package
TFBGA
TFBGA
Number of Pins
24
24
Density
64 Mb
64 Mb
Access Time
-
-
Frequency
104 MHz
104 MHz
Interface
SPI
SPI
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Projected EOL Date2039-12-05
Country of AssemblyPhilippines
Country of FabricationChina
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.b.1.a
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2014-12-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

SST26VF032 Series 32 Mb (4M x 8) 3.6 V Serial Quad I/O Flash Memory- TBGA-24
Flash Memory, 32Mbit, -40 To 85Deg C; |Microchip Technology SST26VF032BT-104I/TD
64Mb (8M x 8) 8 M x 8 2.7V 35mA 3.6V 100MHz Parallel BGA SMD mount 8mm*6mm*840μm
64Mb (8M x 8) 8 M x 8 1.7V 60mA 1.95V 166MHz Parallel BGA SMD 8mm × 6mm × 840μm

Descriptions

Descriptions of Microchip SST26VF064B-104I/TD provided by its distributors.

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3.3V 64M-bit 24-Pin TBGA Tray
Flash Memory, 8Mbit, -40 To 85Deg C; |Microchip Technology SST26VF064B-104I/TD
Serial Flash, 2.3 - 3.6 V, 64 Mbit, 104 MHz, See Data Sheet for Specific Temperature Range, TBGA-24, RoHS
Microchip SCT
64Mb 2.3V TO 3.6V SQI Flash Memory
2.5V/3.0V 64 Mbit Serial Quad I/O (SQI) Flash Memory
IC FLASH 64MBIT SPI/QUAD 24TBGA
IC FLASH 64MBIT 104MHZ 24TFBGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF064B-104ITD
  • SST26VF064B104I/TD