Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SST26VF032BT-104I/TD

IC Flash 32MBIT Spi/quad 24TBGA Flash Memory IC 32MBIT Spi - Quad I/o 104 Mhz 24-TBGA (6X8)
$ 7.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26VF032BT-104I/TD.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

Microchip SCT

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.42
$ 2.862
Stock
143,775
117,539
Authorized Distributors
6
6
Case/Package
TFBGA
TFBGA
Number of Pins
24
24
Density
32 Mb
32 Mb
Access Time
-
9.6 ns
Frequency
104 MHz
104 MHz
Interface
SPI
SPI
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
3.6 V

Supply Chain

Projected EOL Date2039-02-03
Country of AssemblyPhilippines
Country of FabricationChina
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.b.1.a
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2015-02-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC FLASH 64MBIT SPI/QUAD 24TBGA FLASH Memory IC 64Mbit SPI - Quad I/O 104 MHz 24-TBGA (6x8)
IC FLASH 64MBIT SPI/QUAD 24TBGA FLASH Memory IC 64Mbit SPI - Quad I/O 104 MHz 24-TBGA (6x8)
64Mb (8M x 8) 8 M x 8 2.7V 35mA 3.6V 100MHz Parallel BGA SMD mount 8mm*6mm*840μm
64Mb (8M x 8) 8 M x 8 1.7V 60mA 1.95V 166MHz Parallel BGA SMD 8mm × 6mm × 840μm

Descriptions

Descriptions of Microchip SST26VF032BT-104I/TD provided by its distributors.

IC FLASH 32MBIT SPI/QUAD 24TBGA FLASH Memory IC 32Mbit SPI - Quad I/O 104 MHz 24-TBGA (6x8)
Flash Memory, 32Mbit, -40 To 85Deg C; |Microchip Technology SST26VF032BT-104I/TD
Flash Serial 3V 32Mbit 32M x 1Bit 24-Pin TBGA T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF032BT-104ITD
  • SST26VF032BT104I/TD
  • SST26VF032BT104ITD