Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SST26VF020AT-104I/SN

IC FLASH 2MBIT SPI/QUAD 8SOIC / FLASH Memory IC 2Mb (256K x 8) SPI - Quad I/O 104 MHz 8-SOIC
$ 1.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26VF020AT-104I/SN.

Microchip

Datasheet74 pages4 years ago

Microchip SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SST26VF020AT-104I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.872
$ 0.987
Stock
93,294
80,760
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
-
-
Access Time
-
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-03-19
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2020-03-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip SST26VF020AT-104I/SN provided by its distributors.

IC FLASH 2MBIT SPI/QUAD 8SOIC / FLASH Memory IC 2Mb (256K x 8) SPI - Quad I/O 104 MHz 8-SOIC
Serial Flash, 2.3 - 3.6 V, 2 Mbit, 104 MHz, -40°C to +125°C, SOIC-8, RoHS
Microchip SCT
Flash Memory, Serial NOR, 2 Mbit, 256K x 8bit, SPI, NSOIC, 8 Pins
Flash Memory, 2Mbit, -40 To 85Deg C; |Microchip Technology SST26VF020AT-104I/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF020AT-104ISN
  • SST26VF020AT104I/SN