Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SST26VF020A-104I/SN

IC FLASH 2MBIT SPI/QUAD 8SOIC / FLASH Memory IC 2Mb (256K x 8) SPI - Quad I/O 104 MHz 8-SOIC
$ 0.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26VF020A-104I/SN.

Microchip

Datasheet74 pages4 years ago

Microchip SCT

Inventory History

3 month trend:
+36.87%

Alternate Parts

Price @ 1000
$ 0.987
$ 1.872
Stock
80,680
89,998
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
-
-
Access Time
-
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-03-19
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2020-03-19
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip SST26VF020A-104I/SN provided by its distributors.

IC FLASH 2MBIT SPI/QUAD 8SOIC / FLASH Memory IC 2Mb (256K x 8) SPI - Quad I/O 104 MHz 8-SOIC
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 2M-bit 256K x 8 8ns 8-Pin SOIC N Tube
Serial Quad I/O Flash Memory 2Mbit 2.5V/3V 104MHz Automotive 8-Pin SOIC Tray
Avnet Japan
Serial Flash, 2.3 - 3.6 V, 2 Mbit, 104 MHz, -40°C to +125°C, SOIC-8, RoHS
Microchip SCT
Flash Memory, Serial NOR, 2 Mb, 256K x 8bit, SPI, SQI, 8 Pins, NSOIC
SST26VF020A Series 2 Mbit 256K x 8 SPI Quad I/O 3 V 104MHz Flash Memory - SOIC-8
Microchip 2Mbit flash memory chip, SPI, SQIinterface, SOIC-8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26VF020A-104ISN
  • SST26VF020A104I/SN