Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SST25WF080B-40E/SN

IC FLASH 8MBIT SPI 80MHZ 8SOIC / FLASH Memory IC 8Mb (1M x 8) SPI 80 MHz 8-SOIC
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25WF080B-40E/SN.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
-33.80%

CAD Models

Download Microchip SST25WF080B-40E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 1.24
$ 1.24
Stock
77,605
185,824
185,824
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
-
8 Mb
8 Mb
Access Time
-
11 ns
11 ns
Frequency
-
40 MHz
40 MHz
Interface
-
SPI
SPI
Min Supply Voltage
-
1.65 V
1.65 V
Max Supply Voltage
-
1.95 V
1.95 V

Supply Chain

Projected EOL Date2044-12-14
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2018-12-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip SST25WF080B-40E/SN provided by its distributors.

IC FLASH 8MBIT SPI 80MHZ 8SOIC / FLASH Memory IC 8Mb (1M x 8) SPI 80 MHz 8-SOIC
Serial Flash, 1.65 - 1.95 V, 8 Mbit, 40 MHz, -40°C to +125°C, SOIC-8, RoHS
Microchip SCT
NOR Flash Serial-SPI 1.8V 8M-bit 1M x 8 11ns Automotive 8-Pin SOIC N Tube
NOR Flash Serial 1.65V to 1.95V 8Mbit 1M x 8Bit 8-Pin SOIC Tube
Flash Memory, 8Mbit, -40 To 125Deg C; |Microchip Technology SST25WF080B-40E/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST25WF080B40E/SN