What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip SST25VF020-20-4I-SAE-T

Serial Flash, 2.7 - 3.6 V, 2 Mbit, 20 MHz, -40°C to +85°C, SOIC-8, RoHS
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST25VF020-20-4I-SAE-T.

Microchip SCT

Datasheet27 pages14 years ago

Microchip

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-38.55%

CAD Models

Download Microchip SST25VF020-20-4I-SAE-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 1.11
Stock
149,742
223,315
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
2 Mb
2 Mb
Access Time
23 ns
23 ns
Frequency
20 MHz
20 MHz
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-08-27
Country of AssemblyChina, Taiwan, Thailand
Country of FabricationTaiwan
Country of OriginChina, Taiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

NOR Flash Serial-SPI 3V/3.3V 2M-bit 256K x 8 8ns 8-Pin SOIC N Tube / IC FLASH 2MBIT 75MHZ 8SO
NOR Flash Serial-SPI 3.3V 2Mbit 256K x 8bit 12ns 8-Pin SOIC N Tube - Rail/Tube
NOR Flash Serial-SPI 3.3V 2Mbit 256K x 8bit 12ns 8-Pin SOIC N Tube - Rail/Tube
Flash Mem Serial-SPI 3.3V 2M-Bit 256K x 8 6ns 8-Pin SOIC Bulk

Descriptions

Descriptions of Microchip SST25VF020-20-4I-SAE-T provided by its distributors.

Serial Flash, 2.7 - 3.6 V, 2 Mbit, 20 MHz, -40°C to +85°C, SOIC-8, RoHS
Microchip SCT
NOR Flash Serial-SPI 3.3V 2M-bit 256K x 8 23ns 8-Pin SOIC N T/R
SST25VF020 Series 2 Mb 256 K x 8 Surface Mount SPI Flash - SOIC-8
2.7V To 3.6V 2Mbit Spi Serial Flash 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip Technology SST25VF020-20-4I-SAE-T

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.