Microchip SCH3112I-NU

TQFP Lpc I/o With 8042 Kbc, Reset Generation, Hwm And 2 Serial Ports (i-temp Version)
$ 10.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SCH3112I-NU.

Microchip

Datasheet329 pages11 years ago

Electro Sonic

Augswan

Supply Chain

Projected EOL Date2034-02-14
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusREL (Last Updated: 8 months ago)

Related Parts

MicrochipSCH3116-NU
LPC IO with 8042 KBC, Reset Generation, HWM and Multiple Serial Ports
Texas InstrumentsDS90C3202VS/NOPB
3.3V 8 MHz to 135 MHz Dual FPD-Link eceiver 128-TQFP 0 to 70
MicrochipSCH3114I-NU
Microchip SCH3114I-NU; Input Output Controller; IDE; PCI; ACPI; DMA; 128-Pin VTQFP
Texas InstrumentsTMDS442PNPR
DVI/HDMI Switch 1431mW Serial Interface 128-Pin HTQFP EP T/R
MicrochipLAN9420I-NU
LAN9420I Series 3.3 V 125 mA Single Chip Ethernet Controller - VTQFP-128
Texas InstrumentsTSB43AB22APDT
Integrated 1394a-2000 OHCI PHY/Link-Layer Controller Serial Interface 3.3V 128-Pin TQFP Tray

Descriptions

Descriptions of Microchip SCH3112I-NU provided by its distributors.

TQFP LPC I/O WITH 8042 KBC, RESET GENERATION, HWM AND 2 SERIAL PORTS (I-TEMP VERSION)
MICROCHIP SCH3112I-NU, INPUT OUTPUT CONTROLLER, IDE, PCI, ACPI, DMA,128-PIN VTQFP
SUPER I/O CONTROLLER, UART, -40TO85DEG C; Product Range: -; Architecture: -; MCU Core Size: 8bit; Program Memory Size: 2KB; RAM Memory Size: 256Byte; CPU Speed: 33MHz; No. of I/O's: 40I/O's; MCU Case Style: VTQFP; No. of Pins: 12

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCH3112I-NU.