Microchip SCH3116-NU

LPC IO with 8042 KBC, Reset Generation, HWM and Multiple Serial Ports
$ 16.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SCH3116-NU.

Microchip

Datasheet329 pages11 years ago

Factory Futures

Augswan

DigiKey

iiiC

CAD Models

Download Microchip SCH3116-NU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-10
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusREL (Last Updated: 8 months ago)

Related Parts

MicrochipSCH3112I-NU
TQFP LPC I/O WITH 8042 KBC, RESET GENERATION, HWM AND 2 SERIAL PORTS (I-TEMP VERSION)
MicrochipSCH3116I-NU
SCH3116 Series 3.3 V 1.5 Mbps Surface Mount Controller Interface - VTQFP-128
MicrochipUSB2250-NU-06
USB 2.0 Multi-Slot Flash Media Controller 128-Pin TQFP Tray
Texas InstrumentsDS90C3202VS/NOPB
3.3V 8 MHz to 135 MHz Dual FPD-Link eceiver 128-TQFP 0 to 70
Texas InstrumentsTMDS442PNPR
DVI/HDMI Switch 1431mW Serial Interface 128-Pin HTQFP EP T/R
Texas InstrumentsTSB43AB22APDT
Integrated 1394a-2000 OHCI PHY/Link-Layer Controller Serial Interface 3.3V 128-Pin TQFP Tray

Descriptions

Descriptions of Microchip SCH3116-NU provided by its distributors.

LPC IO with 8042 KBC, Reset Generation, HWM and Multiple Serial Ports
IC INTFACE SPECIALIZED 128VTQFP / Interface 128-VTQFP (14x14)
Multifunction Peripheral CMOS PQFP128
I/O Controller 128-Pin VTQFP Tray
I/O Controllers Integrated Embedded 6 UART
IC VARIABLE GAIN 2 CIRCUIT 16DIP
CONTROLLER, LPC I/O, 6PORT, 128VTQFP; IC Interface Type: SPI, UART; Interface Applications: -; Supply Voltage Min: -; Supply Voltage Max: 3.3V; Interface Case Style: VTQFP; No. of Pins: 128Pins; Operating Temperature Min: 0°C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCH3116-NU.
  • SCH3116NU