What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip RN4870-V/RM118

Bluetooth Low Energy Module, Shielded, Antenna, ASCII Interface, 12x22mm
$ 10.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RN4870-V/RM118.

Microchip SCT

Datasheet51 pages7 years ago

Microchip

TME

Electro Sonic

ODG (Origin Data Global)

Inventory History

3 month trend:
+664%

CAD Models

Download Microchip RN4870-V/RM118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.147
$ 8.392
$ 8.392
Stock
154,096
88,748
88,748
Authorized Distributors
6
6
6
Case/Package
Module
Module
Module
Number of Pins
33
33
33
Frequency
-
-
-
Data Rate
10 kbps
10 kbps
10 kbps
Interface
UART
-
-
Current - Receiving
10 mA
-
-
Current - Transmitting
10 mA
-
-
Sensitivity (dBm)
-
-
-
Min Supply Voltage
1.9 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Projected EOL Date2044-05-25
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8529.90.2100
Introduction Date2016-05-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

90dBm 10m 2.402GHz 3.6V 2.48GHz 10Kbps 2.4GHz UART 1.9V SMD-16P SMD mount 11.5mm*9mm*2.1mm
MRF89XAM8A Low Power 868 MHz Transceiver For PICtail/PICtail Plus Daughter Board
Ultra Low Power BLE 4.1 Module Class II 2.3V to 3.6V 40-Pin SMD Module
Silicon LabWF111-A-V1
Bluegiga WF111 Wi-Fi Module for Linux and Android Devices 802.11 b/g/n MAC/PHY with Internal Antenna
Silicon LabWF111-E-V1
Bluegiga WF111 Wi-Fi Module for Linux and Android Devices 802.11 b/g/n MAC/PHY with Internal Antenna
Silicon LabBLE112-A-V1
Bluegiga BLE112 Class 2 Bluetooth Smart Module, BLE 4.0 Single Mode with UFL Antenna

Descriptions

Descriptions of Microchip RN4870-V/RM118 provided by its distributors.

Bluetooth Low Energy Module, Shielded, Antenna, ASCII Interface, 12x22mm
Bluetooth Ble Module, Shielded, Antenna, Ascii Interface, 12X22Mm 33 Module 12X22Mm Tray Rohs Compliant: Yes |Microchip Technology RN4870-V/RM118
BLE MOD W/ANTENNA, 2.45MHZ, 1.63DBI; Bluetooth Version: Bluetooth 4.2; Supply Voltage Min: 1.9V; Supply Voltage Max: 3.6V; Signal Range Max: -; Data Rate: -; Bluetooth Class: Class 2; Receive Sensitivity: -90dBm; Operating Temp
Bluetooth Version = V5.0 / Data Rate kbps = 10 / Interfaces = AIO / Interfaces = UART / Interfaces = PIO / Antenna Type = Chip / Antenna Type = Integrated / Supply Voltage Min. V = 1.9 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Packaging = Tray / Length mm = 12 / Width mm = 22 / Transmitting Supply Current mA = 10 / Receiving Supply Current mA = 10 / ISM Band GHz = 2.48 / Mounting Type = SMD / Profiles - Integral = GAP / Profiles - Integral = GATT / Profiles - Integral = L2CAP / Profiles - Integral = SM / Sensitivity = -90 dBm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN4870-VRM118
  • RN4870V/RM118
  • RN4870VRM118