Microchip RN42U-I/RM

Bluetooth 2.1 class 2 surface mount module with built in antenna
$ 20.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RN42U-I/RM.

Microchip

Datasheet83 pages13 years ago

Microchip SCT

Newark

Future Electronics

Inventory History

3 month trend:
-95.24%

Supply Chain

Projected EOL Date2025-06-15
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8529.90.2100
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Related Parts

MicrochipRN42N-I/RM
Bluetooth Module with EDR Support Class II 3V to 3.6V 3Mbps 35-Pin SMD Module
MicrochipRN41-I/RM
RN41 Series 3.6 V 2.4 GHz 3 Mbps Surface Mount Bluetooth Version 2.1 Module
MicrochipRN42-I/RM
Microchip Bluetooth module, Version 2.1, 1.1, 1.2, 2, support-80dBm, max_output_power 4dBm
NXP SemiconductorsJN5168-001-M05Z
ZigBee and IEEE802.15.4 wireless microcontroller with 256 kB Flash, 32 kB RAM
NXP SemiconductorsJN5168-001-M00Z
JN5168 Series 3.6 V 17 mA 2.4 GHz Ultra Low Power High Performance Module
NXP SemiconductorsJN5168-001-M03Z
ZigBee and IEEE802.15.4 wireless microcontroller with 256 kB Flash, 32 kB RAM

Descriptions

Descriptions of Microchip RN42U-I/RM provided by its distributors.

Bluetooth 2.1 class 2 surface mount module with built in antenna
RN42 Series 20 meter Range 3 Mbps Class 1 Bluetooth 2.1 Module
Bluetooth Modules, 3.0V to 3.6V, -40C to 85C, MODULE-35, RoHS
Microchip SCT
Bluetooth / 802.15.1 Modules USB firmware HCI over USB port
Bluetooth Class II 3Mbps 35-Pin SMD Tray
RF TXRX MOD BLUETOOTH TRACE ANT
BLUET2.1 CLASS2 PCB ANT.HCI/USB
Bluetooth, Version 2.1, 2.402-2.48Ghz, 3Mbps; Bluetooth Version:Bluetooth 2.1 + Edr; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Signal Range Max:20M; Data Rate:3Mbps; Bluetooth Class:Class 2; Receive Sensitivity:-80Dbm Rohs Compliant: Yes |Microchip RN42U-I/RM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN-42U-I/RM
  • RN42U-IRM