Microchip RN42HID-I/RM

Bluetooth 2.1 Class 2 surface mount mod w/Human Interface Device (HID) firmware
$ 19.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RN42HID-I/RM.

Microchip SCT

Datasheet0 pages0 years ago

Microchip

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-69.27%

CAD Models

Download Microchip RN42HID-I/RM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-06-15
Country of AssemblyChina
Country of FabricationN/A
Country of OriginChina
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8529.90.2100
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipRN42N-I/RM
Bluetooth Module with EDR Support Class II 3V to 3.6V 3Mbps 35-Pin SMD Module
MicrochipRN42NU-I/RM
Bluetooth 2.1 class 2 surface mount mod w/o ant w/HCI over USB interface
MicrochipRN42U-I/RM
Bluetooth 2.1 class 2 surface mount module with built in antenna
NXP SemiconductorsJN5168-001-M05Z
ZigBee and IEEE802.15.4 wireless microcontroller with 256 kB Flash, 32 kB RAM
NXP SemiconductorsJN5168-001-M00Z
JN5168 Series 3.6 V 17 mA 2.4 GHz Ultra Low Power High Performance Module
Texas InstrumentsCC2564MODNCMOET
Bluetooth v4.1 (BLE) + EDR SMART SOC Class 1.5 4Mbps Automotive 33-Pin QFM T/R

Descriptions

Descriptions of Microchip RN42HID-I/RM provided by its distributors.

Bluetooth 2.1 Class 2 surface mount mod w/Human Interface Device (HID) firmware
RF TXRX MODULE BT TRC ANT SMD / Bluetooth Bluetooth v2.1 +EDR, Class 2 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Bluetooth Module, V2.1, 3Mbps; Bluetooth Version:Bluetooth 2.1; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Signal Range Max:20M; Data Rate:3Mbps; Bluetooth Class:Class 2; Receive Sensitivity:-80Dbm; Operating Temperature Rohs Compliant: Yes |Microchip RN42HID-I/RM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN42HID-IRM