Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip RN42APL-I/RM550

Bluetooth RN-42 Module w/ Apple Level A Firmware (Class 2: 2.1+EDR SPP & MFi Pro
$ 18.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RN42APL-I/RM550.

Microchip

Datasheet83 pages13 years ago
Datasheet10 pages16 years ago

Microchip SCT

Inventory History

3 month trend:
-63.83%

CAD Models

Download Microchip RN42APL-I/RM550 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-04-13
Country of AssemblyChina
Country of OriginChina
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8529.90.2100
Introduction Date2016-04-13
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

MicrochipRN42-I/RM630
Bluetooth 2.1 class 2 surface mount module with built in antenna
MicrochipRN42HCI-I/RM
Bluetooth 2.1 Class 2 surface mount moD w/HCI H4 over UART interface.
MicrochipRN42NHID-I/RM
Bluetooth 2.1 class 2 surface mount mod w/o ant w/Human Int Device HID firmware
Silicon LabWT12-A-AI3
Bluetooth v2.0 + EDR SMART SOC Class II 2.1781Mbps 31-Pin SMD T/R
Silicon LabWT12-A-AI4
CLASS 2 BLUETOOTH MODULE 2.1 +EDR WITH IWRAP Firmware wt12-a.ai-4.0.0-3.
Silicon LabWT12-A-AI5
Bluetooth Class II 2.1781Mbps 31-Pin SMD Module

Descriptions

Descriptions of Microchip RN42APL-I/RM550 provided by its distributors.

Bluetooth RN-42 Module w/ Apple Level A Firmware (Class 2: 2.1+EDR SPP & MFi Pro
RF TXRX MODULE BT TRACE ANT SMD "Bluetooth Bluetooth v2.1 + EDR, Class 2 Transceiver Module 2.4GHz Integrated, Trace Surface Mount"
Bluetooth 2.1 Class 2 Surface Mount Module With Built In Antenna, 35 Module 13.4X25.8X2Mm Tray Rohs Compliant: Yes |Microchip RN42APL-I/RM550

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN42APL-IRM550