Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip RN42-I/RM630

Bluetooth 2.1 class 2 surface mount module with built in antenna
$ 20.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RN42-I/RM630.

Microchip

Datasheet83 pages13 years ago

Microchip SCT

Master Electronics

Inventory History

3 month trend:
-49.05%

CAD Models

Download Microchip RN42-I/RM630 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-04-07
Country of AssemblyChina
Country of FabricationN/A
Country of OriginChina
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8529.90.2100
Introduction Date2016-04-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipRN42HCI-I/RM
Bluetooth 2.1 Class 2 surface mount moD w/HCI H4 over UART interface.
MicrochipRN42NHID-I/RM
Bluetooth 2.1 class 2 surface mount mod w/o ant w/Human Int Device HID firmware
MicrochipRN42XVU-I/RM
Bluetooth Class II 3V to 3.6V 300Kbps 20-Pin DIP Module Bag
Silicon LabWT12-A-AI3
Bluetooth v2.0 + EDR SMART SOC Class II 2.1781Mbps 31-Pin SMD T/R
Silicon LabWT12-A-AI4
CLASS 2 BLUETOOTH MODULE 2.1 +EDR WITH IWRAP Firmware wt12-a.ai-4.0.0-3.
Silicon LabWT12-A-AI5
Bluetooth Class II 2.1781Mbps 31-Pin SMD Module

Descriptions

Descriptions of Microchip RN42-I/RM630 provided by its distributors.

Bluetooth 2.1 class 2 surface mount module with built in antenna
BLUETOOTH MODULE, VER 2.1, 2.4GHZ, 3MBPS; Bluetooth Version: Bluetooth 2.1 + EDR; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Signal Range Max: 100m; Data Rate: 3Mbps; Bluetooth Cla; Available until stocks are exhausted
Bluetooth Class = Class 2 / Bluetooth Version = V2.1 / Data Rate Mbps = 3 / Output Power dBm = 4 / Interfaces = SPI / Interfaces = UART / Interfaces = USB / Antenna Type = Integrated / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Packaging = Tray / Length mm = 25.8 / Width mm = 13.4 / Height mm = 2.4 / Transmitting Supply Current mA = 45 / Receiving Supply Current mA = 40 / ISM Band GHz = 2.4 / Mounting Type = SMD / Sensitivity = -80 dBm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN42-I/RM 630
  • RN42-I/RM/630
  • RN42-I/RM630.
  • RN42-IRM630
  • RN42I/RM630
  • RN42IRM630