Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CYBLE-222014-01

Bluetooth Module, V 4.2 LE, Class 2, 2.4GHz to 2.482GHz, 0 dBm, -87dBm
$ 8.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYBLE-222014-01.

IHS

Datasheet40 pages5 years ago

Upverter

element14 APAC

Inventory History

3 month trend:
-89.44%

CAD Models

Download Infineon CYBLE-222014-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, USA
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8517.70.00.00
Introduction Date2016-02-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

NXP SemiconductorsJN5168-001-M00Z
JN5168 Series 3.6 V 17 mA 2.4 GHz Ultra Low Power High Performance Module
NXP SemiconductorsJN5168-001-M03Z
ZigBee and IEEE802.15.4 wireless microcontroller with 256 kB Flash, 32 kB RAM
MicrochipRN4020-V/RM
Bluetooth® Low Energy v4.1 Module - 2.4 to 2.48GHz - 1MBPS - 3.3V Medical - 24-Pin - SMD.

Descriptions

Descriptions of Infineon CYBLE-222014-01 provided by its distributors.

Bluetooth Module, V 4.2 LE, Class 2, 2.4GHz to 2.482GHz, 0 dBm, -87dBm
91dBm 5.5V 1Mbps I²C,SPI,UART SMD mount 10mm(Length)*1.3mm(height)
Bluetooth Class II 1.8V to 5.5V 1000Kbps 22-Pin SMD T/R
Bluetooth v4.2 (BLE) SMART SOC 1Mbps 22-Pin SMD Module Reel
RF TXRX MOD BLUETOOTH CHIP SMD
Telecom Circuit, 1-Func, XMA22
BLE MODULE, V4.1, 1MBPS, 1.8-5.5V
Ble Module, V4.1, 1Mbps, 1.8-5.5V; Bluetooth Version:Bluetooth 4.1; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Signal Range Max:-; Data Rate:1Mbps; Bluetooth Class:-; Receive Sensitivity:-87Dbm; Operating Temperature Min:-40°Crohs Compliant: Yes |Cypress Infineon Technologies CYBLE-222014-01

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CYBLE 222014-01
  • SP005673407