Microchip RE46C168S16F

Microchip RE46C168S16F, Smoke Detector IC, Cmos Photoelectric 6 to 12V 16-PIN SOIC
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RE46C168S16F.

element14 APAC

Datasheet30 pages16 years ago

Augswan

SHENGYU ELECTRONICS

Farnell

CAD Models

Download Microchip RE46C168S16F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MicrochipRE46C166S16F
Sensor and Detector Interface 12V 16-Pin SOIC N Tube
MicrochipRE46C165S16F
RE46C165 Series 6 to 12 V 16 mA CMOS Photoelectric Smoke Detector - SOIC-16LD
MicrochipRE46C165SW16F
MICROCHIP RE46C165SW16F, SMOKE DETECTOR IC, CMOS PE 6 TO 12V 16-PIN SOIC
MaxLinearSP491EEN-L
SP491E Series 10 Mbps 5 V Enhanced Full Duplex RS-485 Transceiver - NSOIC-14
MaxLinearSP491EEN-L/TR
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, MS-012AB, SOIC-14
ISL8489 Series 5.5 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC14

Descriptions

Descriptions of Microchip RE46C168S16F provided by its distributors.

MICROCHIP RE46C168S16F, SMOKE DETECTOR IC, CMOS PHOTOELECTRIC 6 TO 12V 16-PIN SOIC
Sensor and Detector Interface 12V 16-Pin SOIC N Tube
Photoelectric Smoke Detector IC, SOIC-16, RoHS
Microchip SCT
IC SMOKE DETECT PHOTO MEM 16SOIC
PHOTOELECTRIC SMOKE DET IC, 16SOIC; Input Voltage: 12V; IC Output Type: Open Drain; Sensor Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 6V; Supply Voltage Max: 12V; Operating Temperature Min: -25°C; Operating Temp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.