Microchip RE46C165SW16F

Microchip RE46C165SW16F, Smoke Detector IC, Cmos Pe 6 to 12V 16-PIN SOIC
$ 2.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RE46C165SW16F.

element14 APAC

Datasheet30 pages16 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

CAD Models

Download Microchip RE46C165SW16F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.14
$ 2.14
Stock
95,280
81,132
Authorized Distributors
1
1
Bandwidth
-
-
Interface
-
-
Max Operating Temperature
75 °C
75 °C
Min Operating Temperature
-25 °C
-25 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16
Operating Supply Voltage
-
12 V
Mount
Surface Mount
Surface Mount, Through Hole
Output Type
Voltage
Voltage
Operating Supply Current
6 µA
6 µA

Related Parts

MicrochipRE46C166S16F
Sensor and Detector Interface 12V 16-Pin SOIC N Tube
MicrochipRE46C168S16F
MICROCHIP RE46C168S16F, SMOKE DETECTOR IC, CMOS PHOTOELECTRIC 6 TO 12V 16-PIN SOIC
MaxLinearSP491EEN-L/TR
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, MS-012AB, SOIC-14
MaxLinearSP491EEN-L
SP491E Series 10 Mbps 5 V Enhanced Full Duplex RS-485 Transceiver - NSOIC-14
Texas InstrumentsSN65LBC180DR
Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85
Texas InstrumentsSN75LBC180D
Low-Power Differential Line Driver And eceiver Pair 14-SOIC 0 to 70

Descriptions

Descriptions of Microchip RE46C165SW16F provided by its distributors.

MICROCHIP RE46C165SW16F, SMOKE DETECTOR IC, CMOS PE 6 TO 12V 16-PIN SOIC
CMOS Photoelectric Smoke Detector ASIC 16-Pin SOIC W Tube
Photo S.D. IC w/Alarm Mem Temp
IC SMOKE DETECT PHOTOELEC 16SOIC
PHOTOELECTRIC SMOKE DET IC, 16SOIC; IC Function:Photoelectric Smoke Detector IC with Interconnect & Timer Mode & Alarm Memory; Supply Voltage Range:6V to 12V; Operating Temperature Range:-25°C to +75°C; Digital IC Case Style:SOIC; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); IC Function:Smoke Detector

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.