Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip RE46C109S16F

Voltage Regulator, Voltage Converter and Piezoelectric Horn Driver 16-Pin SOIC Tube
$ 1.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RE46C109S16F.

Electro Sonic

Datasheet9 pages17 years ago

Alternate Parts

Price @ 1000
$ 1.675
$ 3.98
Stock
68,569
90,085
Authorized Distributors
6
6
Bandwidth
-
-
Interface
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
SOIC
SOIC
Number of Pins
16
16
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount
Output Type
-
-
Operating Supply Current
350 µA
350 µA

Supply Chain

Projected EOL Date2034-03-31
Country of AssemblyThailand
Country of FabricationGermany
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipRE46C119S16F
Voltage Regulator,Voltage Converter and Piezoelectric Horn Driver 16-Pin SOIC Tube
MicrochipRE46C105S14F
Horn Drv, W/Vreg, Led, Batt Det, 14Soic; |Microchip Technology RE46C105S14F
MicrochipRE46C107S16F
Voltage Regulator,Voltage Converter and Piezoelectric Horn Driver 16-Pin SOIC Tube

Descriptions

Descriptions of Microchip RE46C109S16F provided by its distributors.

Voltage Regulator,Voltage Converter and Piezoelectric Horn Driver 16-Pin SOIC Tube
Horn driver w/Vreg, interconnect, low batt det, BO det
Horn Drv, W/Vreg, Interconnect, 16Soic; |Microchip Technology RE46C109S16F
Horn Driver IC, 6 to 12V, SOIC-16, RoHS
Microchip SCT
Analog Circuit, 1 Func, 1 Channel, CMOS, PDSO16
HORN DRV, W/VREG, INTERCONNECT, 16SOIC; IC Function:Piezoelectric Horn Driver & Voltage Regulator, Voltage Converter; Brief Features:Low Quiescent Current, Low Horn Driver Ron, Low Battery Detection Interface; Supply Voltage Range:6V to 12V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:SOIC; No. of Pins:16; SVHC:No SVHC (20-Jun-2011); IC Function:Voltage Regulator, Voltage Converter and Piezoelectric Horn Driver; Package / Case:SOIC; Supply Voltage Max:12V; Supply Voltage Min:6V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.