Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip RE46C107S16F

Voltage Regulator, Voltage Converter and Piezoelectric Horn Driver 16-Pin SOIC Tube
$ 1.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RE46C107S16F.

Augswan

Datasheet9 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip RE46C107S16F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-03-31
Country of AssemblyThailand
Country of FabricationGermany
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipRE46C190S16F
MICROCHIP RE46C190S16F Smoke Detector Sensor, 5 V, Open Drain, SOIC, 16 Pins, 2 V, 5 V
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC Tube
IC SHIFT REGISTER 8BIT 16-SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
Dual 4-Stage Binary Ripple Counter with /2and /5 Sections High-Performance Silicon-Gate CMOS
Texas InstrumentsSN74LV4052ADR
Analog Multiplexer Dual 4:1 16-Pin SOIC T/R / IC MULTIPLEXER DUAL 4X1 16SOIC
Texas InstrumentsCD74HC4060M96
High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-SOIC -55 to 125

Descriptions

Descriptions of Microchip RE46C107S16F provided by its distributors.

Voltage Regulator,Voltage Converter and Piezoelectric Horn Driver 16-Pin SOIC Tube
Horn driver low voltage w/Vreg, LED, low batt det, BO det
Horn Driver IC, 2 to 5V, SOIC-16, RoHS
Microchip SCT
Dc-Dc Converter; |Microchip Technology RE46C107S16F
SOP-16 Buffer/Driver/Transceiver ROHS
IC VOLT REG / PIEZOELECT HORN DRVR SO-16
HORN DRV, W/VREG, LED, BATT DET, 16SOIC; IC Function:DC-to-DC Converter, Piezoelectric Horn Driver & Voltage Regulator; Brief Features:Low Quiescent Current, Low Horn Driver Ron, Low Battery Detection; Supply Voltage Range:2V to 5V; Operating Temperature Range:0°C to +50°C; Digital IC Case Style:SOIC; No. of Pins:16; SVHC:No SVHC (20-Jun-2011); IC Function:DC to DC Converter, Voltage Regulator and Piezoelectric Horn Driver; Package / Case:SOIC; Supply Voltage Max:5V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.