Microchip RE46C101S8TF

Horn Driver W/Led Driver 8 Soic 3.90Mm(.; |Microchip Technology RE46C101S8TF
$ 0.962
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RE46C101S8TF.

Electro Sonic

Datasheet4 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-56.95%

CAD Models

Download Microchip RE46C101S8TF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.962
$ 0.555
Stock
105,393
116,698
Authorized Distributors
6
6
Bandwidth
-
-
Interface
-
-
Max Operating Temperature
50 °C
50 °C
Min Operating Temperature
0 °C
0 °C
Case/Package
SOIC
SOIC
Number of Pins
8
8
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount
Output Type
-
-
Operating Supply Current
100 nA
100 nA

Supply Chain

Projected EOL Date2034-03-31
Country of AssemblyThailand
Country of FabricationGermany
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipRE46C100S8F
RE46C100 Series Logic In/Out 100nA 18V Dual Horn Driver- SOIC-8
MicrochipRE46C100S8TF
RE46C100 Series 16 V 100 nA Piezoelectric Horn Driver Circuit - SOIC-8
MicrochipRE46C108S8F
RE46C108 Series 3.3 / 5 V Piezoelectric Horn Driver w/ Voltage Regulator - SOIC
Excellent Power Device, Dual buffer driver for general purpose, Dual SOIC8
Excellent Power Device, Inverter and buffer driver for general purpose, Dual SOIC8
Excellent Power Device, Dual inverter driver for general purpose, Dual SOIC8

Descriptions

Descriptions of Microchip RE46C101S8TF provided by its distributors.

Horn Driver W/Led Driver 8 Soic 3.90Mm(.; |Microchip Technology RE46C101S8TF
Piezoelectric Horn Driver Circuit 8-Pin SOIC T/R
Horn Driver IC, 6 to 16V, SOIC-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.