Microchip RE46C108S8F

RE46C108 Series 3.3 / 5 V Piezoelectric Horn Driver w/ Voltage Regulator - SOIC
$ 0.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RE46C108S8F.

Augswan

Datasheet4 pages17 years ago

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.847
$ 1.534
Stock
121,589
345,558
Authorized Distributors
6
6
Bandwidth
-
-
Interface
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
SOIC
SOIC
Number of Pins
8
8
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount
Output Type
-
-
Operating Supply Current
4 µA
4 µA

Supply Chain

Projected EOL Date2034-03-31
Country of AssemblyThailand
Country of FabricationGermany
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

MicrochipRE46C101S8F
Horn Driver Ic, W/Led Driver, 8Soic; |Microchip Technology RE46C101S8F
MicrochipRE46C100S8F
RE46C100 Series Logic In/Out 100nA 18V Dual Horn Driver- SOIC-8
ON SEMICONDUCTOR NCP1217D100R2GPWM Controller, 13.8V-5.6V supply, 100 kHz, 500mA out, SOIC-8
Analog DevicesMAX17603ASA+T
Tiny MOSFET drivers with high source/sink current capability and small propagation delay
Texas InstrumentsOPA2652U-1/2K5
SpeedPlus(TM) Dual, 700MHz, Voltage-Feedback Operational Amplifier 8-SOIC
MicrochipMCP2003A-E/SN
LINbus 6V -18V 27V 40V LIN 1.3/2.0/2.1 No 20kBd Stand Alone SOP SMD 4.9mm(L) × 3.9mm(W)

Descriptions

Descriptions of Microchip RE46C108S8F provided by its distributors.

RE46C108 Series 3.3 / 5 V Piezoelectric Horn Driver w/ Voltage Regulator - SOIC
MICROCHIP RE46C108S8F, PIEZOELECTRIC DRIVER, 8-PIN, SOIC
Horn Driver IC, 6 to 12V, SOIC-8, RoHS
Microchip SCT
IC, HORN DRV, W/VREG, BO DET, 8SOIC; IC Function: Piezoelectric Horn Driver & Voltage Regulator; Supply Voltage Min: 6V; Supply Voltage Max: 13.8V; IC Package Type: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.