Microchip RE46C100S8TF

RE46C100 Series 16 V 100 nA Piezoelectric Horn Driver Circuit - SOIC-8
$ 0.445
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RE46C100S8TF.

Microchip

Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-48.75%

CAD Models

Download Microchip RE46C100S8TF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.445
$ 0.433
Stock
348,065
106,184
Authorized Distributors
6
6
Bandwidth
-
-
Interface
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
SOIC
SOIC
Number of Pins
8
8
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount
Output Type
-
-
Operating Supply Current
100 nA
100 nA

Supply Chain

Projected EOL Date2034-03-31
Country of AssemblyThailand
Country of FabricationGermany
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipRE46C101S8F
Horn Driver Ic, W/Led Driver, 8Soic; |Microchip Technology RE46C101S8F
Excellent Power Device, Dual buffer driver for general purpose, Dual SOIC8
MicrochipRE46C101S8TF
Horn Driver W/Led Driver 8 Soic 3.90Mm(.; |Microchip Technology RE46C101S8TF
Excellent Power Device, Inverter and buffer driver for general purpose, Dual SOIC8
Microchip24LC64-I/SN
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOIC-8

Descriptions

Descriptions of Microchip RE46C100S8TF provided by its distributors.

RE46C100 Series 16 V 100 nA Piezoelectric Horn Driver Circuit - SOIC-8
Horn Driver 8 Soic 3.90Mm(.150In) T/R; |Microchip Technology RE46C100S8TF
Piezoelectric Horn Driver, 6 V to 16 V, 8 Pins, NSOIC
Piezoelectric Horn Driver 8-Pin SOIC T/R
Horn Driver IC, 6 to 16V, SOIC-8, RoHS
Microchip SCT
Microchip Boost Converter, Max Input 16V
Microchip RE46C100S8TF ブーストコンバータ
RS APAC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.