Microchip PL602081UMG-TR

PLL Frequency Synthesizer Single 44-Pin QFN EP T/R
$ 7.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PL602081UMG-TR.

Microchip

Datasheet15 pages12 years ago

Alternate Parts

Price @ 1000
$ 7.834
$ 7.909
Stock
100,281
106,594
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
44
44
PLL
-
-
Input
Crystal
Crystal
Max Frequency
200 MHz
200 MHz
Number of Outputs
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2039-04-16
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

Silicon LabSI5344B-A-GM
PLL Clock Multiplier/Attenuator Single 0.001MHz to 350MHz 44-Pin QFN
PLL Clock Synthesizer Single 48-Pin VFQFN EP Tray
Silicon LabSI5317C-C-GM
Clock Generator 1MHz to 711MHz-IN 200MHz-OUT 36-Pin QFN EP Tray
Texas InstrumentsCDCM9102RHBT
Low noise two channel 100-MHz PCIe clock generator 32-VQFN -40 to 85
Silicon LabSL28PCIE26ALI
Programmable PLL Clock Generator Single 100MHz 32-Pin QFN EP
PLL Clock Generator, Synthesized, Programmable, 3.3 V / 5.0 V, with Power Down (50 to 800 MHz)

Descriptions

Descriptions of Microchip PL602081UMG-TR provided by its distributors.

PLL Frequency Synthesizer Single 44-Pin QFN EP T/R
4-Differential Outputs, Pcie Clock 44 Vq; |Microchip Technology PL602081UMG-TR
Clock Generation, 100MHz, 2.5 to 2.5V, VQFN-44, RoHS
Microchip SCT
4-Differential Outputs, PCIe Clock

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PL602081UMG TR