Microchip PL133-27GC

Clock Buffer, Fanout, 1 MHz to 150 MHz, 2 Outputs, 1.62 V to 3.63 V, 6 Pins, DFN
$ 0.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PL133-27GC.

Microchip

Datasheet13 pages8 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PL133-27GC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.513
$ 0.612
$ 0.612
Stock
78,447
283,344
283,344
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
6
6
6
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
150 MHz
150 MHz
150 MHz
Quiescent Current
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2039-07-23
Country of AssemblyTaiwan, Thailand
Country of FabricationN/A
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Clock / Data Fanout Buffer, 1:4, 3.3 V, with CMOS Outputs

Descriptions

Descriptions of Microchip PL133-27GC provided by its distributors.

Clock Buffer, Fanout, 1 MHz to 150 MHz, 2 Outputs, 1.62 V to 3.63 V, 6 Pins, DFN
IC CLK BUFFER 1:2 150MHZ 6DFN / Clock Fanout Buffer (Distribution) IC 1:2 150 MHz 6-UFDFN Exposed Pad
LVCMOS Sine Wave PL133 6-UFDFN Exposed Pad R-PDSO-N6 clock driver 2mm 1.8V 0.5ns 150MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.