Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PL123-09OC-R

PL123 Series Pll Based Clock Driver 9 True Output(s) 0 Inverted Output(s) PDSO16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PL123-09OC-R.

SHENGYU ELECTRONICS

Datasheet9 pages13 years ago

CAD Models

Download Microchip PL123-09OC-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Clock Generator 25MHz-IN 127MHz-OUT 16-Pin TSSOP T/R
Renesas91309AGLF
PLL Based Clock Driver, 91309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16
Renesas91309AGLFT
PLL Based Clock Driver, 91309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16
Clock Generator/Frequency Synthesizer /PLL
InfineonCY24206ZXC-4
PLL Clock Generator Single Up to 400MHz 16-Pin TSSOP

Descriptions

Descriptions of Microchip PL123-09OC-R provided by its distributors.

PL123 SERIES PLL BASED CLOCK DRIVER 9 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO16
IC CLK MULTPX 1:9 134MHZ 16TSSOP / Zero Delay Buffer 9-Out Single-Ended 16-Pin TSSOP T/R
Clock 16-TSSOP (0.173 4.40mm Width) PL123 Surface Mount clock generator circuit 3.6V 134MHz 5mm 8.5ns

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.