Microchip PIC24HJ32GP304-I/PT

PIC24HJ32GP304-I/PT, 16 Bit Pic Microcontroller, 40MIPS, 32KB Flash, 44-PIN TQFP
$ 4.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ32GP304-I/PT.

LKR

Datasheet390 pages14 years ago

Upverter

Future Electronics

Farnell

Inventory History

3 month trend:
+309%

CAD Models

Download Microchip PIC24HJ32GP304-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.62
$ 4.29
$ 4.29
Stock
112,747
161,233
161,233
Authorized Distributors
6
6
6
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
-
40 MHz
40 MHz
Flash Memory Size
-
-
-
RAM Size
4 kB
4 kB
4 kB
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Number of I/Os
35
35
35
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
-
-
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.9 V
3.9 V
3.9 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Projected EOL Date2034-04-08
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2008-04-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

32KB 3V~3.6V PIC FLASH 35 TQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
16-Bit MCU, 44LD, 16KB Flash, 40 MIPS, nanoWatt | Microchip Technology Inc. PIC24HJ16GP304-I/PT
IC MCU 16BIT 64KB FLASH 44TQFP / MCU 16-bit PIC RISC 64KB Flash 3.3V 44-Pin TQFP Tray

Descriptions

Descriptions of Microchip PIC24HJ32GP304-I/PT provided by its distributors.

PIC24HJ32GP304-I/PT,16BIT PIC MICROCONTROLLER,40MIPS,32KB FLASH,44-PIN TQFP
16-bit MCU/DSC, 32 KB, 4096 Bytes, 80 MHz, 3 to 3.6V, TQFP-44, RoHS
Microchip SCT
PIC24H Series 4 kB RAM 32 kB Flash 16-Bit Microcontroller - TQFP-44
Mcu 16 Bit, 40Mhz, Pic24, 16 Bit; |Microchip Technology PIC24HJ32GP304-I/PT
MCU 16-bit PIC24 PIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray
3V~3.6V 4KB FLASH 32KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 35 3V 3.6V 40MHz I2C,PMP,SPI,UART,USART A/D 13x10b/12b 16bit PIC QFP SMD mount 10mm*10mm*1mm
MCU, 16BIT, PIC24, 80MHZ, TQFP-44; Product Range: PIC24 Family PIC24HJ GP Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 40MHz; Program Memory Size: 32KB; RAM Memory Size: 4KB; No. of Pins: 44Pins;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24HJ32GP304-IPT
  • PIC24HJ32GP304I/PT
  • PIC24HJ32GP304IPT