Microchip PIC24FJ32MC104-I/PT

32KB 3V~3.6V PIC FLASH 35 TQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 3.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ32MC104-I/PT.

LKR

Datasheet366 pages12 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-80.65%

CAD Models

Download Microchip PIC24FJ32MC104-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.325
$ 6.18
Stock
139,970
37,569
Authorized Distributors
6
1
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
-
32 MHz
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
35
-
Peripherals
POR, PWM, WDT
-
Case/Package
TQFP
TQFP
Number of Pins
44
44
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
125 °C

Supply Chain

Projected EOL Date2039-09-05
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2012-09-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit PIC RISC 32KB Flash 3.3V Automotive 44-Pin TQFP Tray
PIC24HJ32GP304-I/PT,16BIT PIC MICROCONTROLLER,40MIPS,32KB FLASH,44-PIN TQFP
16-bit MCU/DSC, 16 KB, 4096 Bytes, 32 MHz, 2 to 3.6V, TQFP-44, RoHS

Descriptions

Descriptions of Microchip PIC24FJ32MC104-I/PT provided by its distributors.

32KB 3V~3.6V PIC FLASH 35 TQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
16 Bit MCU, 32KB Flash, 2KB RAM, 16 MHz, 44 Pin, MCPWM, 3 Comp, CTMU, RTCC
PIC24FJ32MC104-I/PT,16BIT PIC MICROCONTROLLER,16MHZ,32KB FLASH,44-PIN TQFP
16-bit MCU/DSC, 32 KB, 2048 Bytes, 32 MHz, 3 to 3.6V, TQFP-44, RoHS
Microchip SCT
PIC24FSeries 1 kB RAM 32 kB Flash 16-bit Microcontroller - TQFP-44
MCU 16-bit PIC24 PIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray
TQFP 16-BIT MOTOR CONTROL MCU FAMILY, 16 MIPS, 32KB FLASH, 2KB RAM
IC, MCU, 16BIT, 32KB, 44TQFP; Controller Family/Series:PIC24F; Core Size:16bit; No. of I/O's:35; Digital IC Case Style:TQFP; No. of Pins:44; Program Memory Size:32KByte; RAM Memory Size:2KB; CPU Speed:40MHz; Peripherals:ADC, Comparator, PWM, RTC, Timer; Embedded Interface Type:I2C, SPI, UART, USB; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2012); No. of PWM Channels:2; No. of Timers:5; Oscillator Type:External, Internal; Supply Voltage Range:3V to 3.6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ32MC104-I/PT.
  • PIC24FJ32MC104-IPT
  • PIC24FJ32MC104I/PT
  • PIC24FJ32MC104IPT