Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC24HJ16GP304-I/PT

16-Bit MCU, 44LD, 16KB Flash, 40 MIPS, nanoWatt | Microchip Technology Inc. PIC24HJ16GP304-I/PT
$ 3.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ16GP304-I/PT.

Electro Sonic

Datasheet290 pages14 years ago

Upverter

Microchip

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-10.03%

CAD Models

Download Microchip PIC24HJ16GP304-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.98
$ 4.439
$ 4.439
Stock
132,814
77,284
77,284
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
35
35
35
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.9 V
3.9 V
3.9 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
-

Supply Chain

Projected EOL Date2034-10-02
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2007-10-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 16-bit PIC RISC 32KB Flash 3.3V Automotive 44-Pin TQFP Tray
Microchip PIC24HJSeries microcontroller, PICkernel, 44needle, TQFPencapsulation, 0CANpassageway
IC MCU 16BIT 64KB FLASH 44TQFP / MCU 16-bit PIC RISC 64KB Flash 3.3V 44-Pin TQFP Tray

Descriptions

Descriptions of Microchip PIC24HJ16GP304-I/PT provided by its distributors.

16-Bit MCU, 44LD, 16KB Flash, 40 MIPS, nanoWatt | Microchip Technology Inc. PIC24HJ16GP304-I/PT
16-bit MCU/DSC, 16 KB, 2048 Bytes, 80 MHz, 3 to 3.6V, TQFP-44, RoHS
Microchip SCT
PIC24H Series 2 kB RAM 16 kB Flash 16-Bit Microcontroller - TQFP-44
MCU 16-bit PIC RISC 16KB Flash 3.3V Automotive 44-Pin TQFP Tray
MCU, 16BIT, PIC24, 80MHZ, TQFP-44; Product Range: -; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 80MHz; Program Memory Size: 16KB; RAM Memory Size: 2KB; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's: 35I/O's; Em

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24HJ16GP304-IPT
  • PIC24HJ16GP304I/PT
  • PIC24HJ16GP304IPT