Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC24HJ256GP210-I/PF

256KB 3V~3.6V PIC 85 TQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 8.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24HJ256GP210-I/PF.

Electro Sonic

Datasheet292 pages17 years ago
Datasheet4 pages7 years ago

TME

element14

Farnell

iiiC

Inventory History

3 month trend:
+40.84%

CAD Models

Download Microchip PIC24HJ256GP210-I/PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.837
$ 8.079
$ 8.079
Stock
168,563
78,821
78,821
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
85
85
85
Interface
CAN, I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH, SRAM
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-08-02
Country of AssemblyThailand
Country of FabricationTaiwan, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2006-08-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 40MHz, CMOS, PQFP100
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 40MHz, CMOS, PQFP100
PIC24H Series 8 kB RAM 128 kB Flash 16-Bit Microcontroller - TQFP-100

Descriptions

Descriptions of Microchip PIC24HJ256GP210-I/PF provided by its distributors.

256KB 3V~3.6V PIC 85 TQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC24HJ256GP210-I/PF,16BIT PIC MICROCONTROLLER,40MHZ,256KB FLASH,100-PIN TQFP
PIC24 Series 16 kB RAM 256 kB Flash 16-Bit Microcontroller - TQFP-100
MCU 16-bit PIC24 PIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray
16-bit MCU Microcontrollers; MICROCHIP; PIC24HJ256GP210-I/PF; 16 kB; CAN, I2C, IrDA, LIN, SPI, UART, USART; 256 kB; FLASH, SRAM
3V~3.6V 16KB FLASH 256KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 85 3V 3.6V 40MHz I2C£¬IrDA£¬LINbus£¬SPI£¬UART£¬USART A/D 32x10b,32x12b 16bit PIC QFP SMD mount 14mm*14mm*1mm
MCU, 16BIT, PIC24, 80MHZ, TQFP-100; Product Range: PIC24 Family PIC24HJ GP Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 80MHz; Program Memory Size: 256KB; RAM Memory Size: 16KB; No. of Pins: 100P
Microcontroller Mcu, 16 Bit, Pic24, 80Mhz, Tqfp-100; Product Range:Pic24 Family Pic24Hjgp Series Microcontrollers; Device Core:Pic24; Data Bus Width:16 Bit; Operating Frequency Max:80Mhz; Program Memory Size:256Kb; Qualification:- Rohs Compliant: Yes |Microchip Technology PIC24HJ256GP210-I/PF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24HJ256GP210-I/PF.
  • PIC24HJ256GP210-IPF
  • PIC24HJ256GP210I/PF
  • PIC24HJ256GP210IPF