Microchip PIC24FJ32MC104-E/PT

MCU 16-bit PIC24 PIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray
$ 6.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ32MC104-E/PT.

RS (Formerly Allied Electronics)

Datasheet366 pages12 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC24FJ32MC104-E/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.18
$ 3.325
Stock
37,569
139,970
Authorized Distributors
1
6
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
-
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
-
35
Peripherals
-
POR, PWM, WDT
Case/Package
TQFP
TQFP
Number of Pins
44
44
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Related Parts

MCU 16-bit PIC RISC 32KB Flash 3.3V Automotive 44-Pin TQFP Tray
PIC24HJ32GP304-I/PT,16BIT PIC MICROCONTROLLER,40MIPS,32KB FLASH,44-PIN TQFP
16-bit MCU/DSC, 32 KB, 2048 Bytes, 32 MHz, 1.8 to 5.5V, TQFP-44, RoHS

Descriptions

Descriptions of Microchip PIC24FJ32MC104-E/PT provided by its distributors.

MCU 16-bit PIC24 PIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray
16 Bit MCU 32KB Flash 2KB RAM 16 MHz 44 Pin MCPWM 3 Comp CTMU RTCC
16- M C Mcu F , 16 Mips, 32Kb F , 2Kb Ram 44 Tqfp 10 10 1 Tray
16-BIT MOTOR CONTROL MCU FAMILY, 16 MIPS, 32KB FLASH, 2KB RAM
IC MCU 16BIT 32KB FLASH 44TQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ32MC104-EPT
  • PIC24FJ32MC104E/PT
  • PIC24FJ32MC104EPT