Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC24FJ256GA106-I/PT

Microcontrollers (mcu); PIC24FJ256GA106-I/PT; Microchip Technology; 16 Kb; Flash; 53; 3.6 V

$ 6.044
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ256GA106-I/PT.

Microchip

Datasheet332 pages7 years ago

Master Electronics

Upverter

element14

Future Electronics

Inventory History

3 month trend:
-18.28%

CAD Models

Download Microchip PIC24FJ256GA106-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.044
$ 6.056
$ 6.056
Stock
271,026
151,314
151,314
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
53
53
53
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT

Supply Chain

Projected EOL Date2034-02-25
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2008-02-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC MCU 16BIT 192KB FLASH 64TQFP / MCU 16-bit PIC RISC 192KB Flash 2.5V/3.3V 64-Pin TQFP Tray
16-bit MCU/DSC, 192 KB, 16384 Bytes, 32 MHz, 2 to 3.6V, TQFP-64, RoHS
Microchip PIC24FJSeries microcontroller, PICkernel, 64needle, TQFPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC24FJ256GA106-I/PT provided by its distributors.

Microcontrollers (MCU); PIC24FJ256GA106-I/PT; MICROCHIP TECHNOLOGY; 16 kB; FLASH; 53; 3.6 V
16-bit MCU/DSC, 256 KB, 16384 Bytes, 32 MHz, 2 to 3.6V, TQFP-64, RoHS
Microchip SCT
PIC24 Series 16 kB RAM 256 kB Flash 16-Bit Microcontroller - TQFP-64
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQFP64
MICROCHIP - PIC24FJ256GA106-I/PT - MCU, 16BIT, PIC24, 32MHZ, TQFP-64
Microchip PIC24FJ MCU, PIC Core, 64-Pin, TQFP, 0 CAN Ch
MCU, 16BIT, PIC24, 32MHZ, TQFP-64; Product Range: PIC24 Family PIC24FJ GA Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 256KB; RAM Memory Size: 16KB; No. of Pins: 64Pin
Device Core = PIC24 / Data Bus Width bit = 16 / Instruction Set Architecture = RISC / Family Name = PIC / Clock Frequency Max. MHz = 32 / Program Memory Type = Flash / Program Memory Size KB = 256 / RAM Memory Size KB = 16 / Interfaces = I²C / Interfaces = SPI / Interfaces = UART / Interfaces = USB / ADC Channels = 16 / ADC Resolution bit = 10 / Number of Programmable I/Os = 53 / Number of Timers/Counters = 34 / Comparators = 3 / Supply Voltage Max. V = 3.6 / Supply Voltage Min. V = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 64 / Mounting Type = SMD / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ256GA106-IPT
  • PIC24FJ256GA106I/PT
  • PIC24FJ256GA106IPT