Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC24FJ128GA108-I/PT

MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 80-Pin TQFP Tray - Trays

$ 5.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24FJ128GA108-I/PT.

Microchip

Datasheet332 pages7 years ago

Master Electronics

Upverter

element14

Future Electronics

Inventory History

3 month trend:
-23.99%

CAD Models

Download Microchip PIC24FJ128GA108-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.59
$ 5.62
$ 5.62
Stock
52,988
113,704
113,704
Authorized Distributors
6
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
80
80
80
Core Architecture
PIC
PIC
PIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
69
69
69
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
-
-

Supply Chain

Projected EOL Date2034-02-25
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2008-02-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

PIC24FJ96GA008-I/PT,16BIT PIC MICROCONTROLLER,32MHZ,96KB FLASH,80-PIN TQFP
Microchip PIC24FJSeries microcontroller, PICkernel, 80needle, TQFPencapsulation, 0CANpassageway
Microchip PIC24FJSeries microcontroller, PICkernel, 80needle, TQFPencapsulation, 0CANpassageway

Descriptions

Descriptions of Microchip PIC24FJ128GA108-I/PT provided by its distributors.

MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 80-Pin TQFP Tray - Trays
16-bit MCU/DSC, 128 KB, 16384 Bytes, 32 MHz, 2 to 3.6V, TQFP-80, RoHS
Microchip SCT
PIC24 Series 16 kB RAM 128 kB Flash 16-Bit Microcontroller - TQFP-80
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQFP80
2V~3.6V 32MHz 16KB FLASH 128KB Brown-out Detect/Reset,LVD,POR,PWM,WDT inside 69 3V 3.6V 32MHz I2C,PMP,SPI,UART,USART A/D 16x10b 16bit PIC QFP SMD mount 12mm*12mm*1mm
MCU, 16BIT, PIC24, 32MHZ, TQFP-80; Product Range: PIC24 Family PIC24FJ GA Series Microcontrollers; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of Pins: 80Pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24FJ128GA108-I/PT.
  • PIC24FJ128GA108-IPT
  • PIC24FJ128GA108I/PT
  • PIC24FJ128GA108IPT