Descriptions of Microchip PIC24FJ96GA008-I/PT provided by its distributors.
PIC24FJ96GA008-I/PT,16BIT PIC MICROCONTROLLER,32MHZ,96KB FLASH,80-PIN TQFP
16-bit MCU/DSC, 96 KB, 8192 Bytes, 32 MHz, 2 to 3.6V, TQFP-80, RoHS
Microchip SCT
PIC24F Series 8 kB RAM 96 kB Flash 16-Bit Microcontroller - TQFP-80
MCU 16-bit PIC24F PIC RISC 96KB Flash 2.5V/3.3V 80-Pin TQFP Tray
IC MCU 16BIT 96KB FLASH 80TQFP PIC PIC® 24F Microcontroller IC 16-Bit 16MHz 96KB (32K x 24) FLASH 80-TQFP (12x12)
16Bit Mcu 96K Flash 8K Ram, 24Fj96; |Microchip Technology PIC24FJ96GA008-I/PT
16-bit MCU, 96KB Flash, 8KB RAM, 80 pin TQFP
16BIT MCU 96K FLASH 8K RAM, 24FJ96; Series:PIC24FJ; Memory Size, Flash:96KB; Memory Size, RAM:8KB; I/O lines, No. of:69; ADC Inputs, No. of:16; Timers, No. of:5; PWM Channels, No of:5; Frequency, Clock:32MHz; Interface Type:I2C, SPI, UART; Voltage, Supply Min:2.7V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:TQFP; Pins, No. of:80; Temperature, Operating Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:24; Bits, No. of:16; IC Generic Number:24FJ96; Logic Function Number:24FJ96GA008; Memory Size:96 K; Memory Type:SRAM; Microprocessor/Controller Features:Self-Reprogrammable under Software Control, On-Chip LDO Regulator, Operating Voltage Range of 2.0V to 3.6V; Packaging Type:Peel Pack; Pitch, Lead:0.5mm; Temperature Range, IC:Industrial