Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip PIC24F16KM202-I/SO

Microchip PIC24FSeries microcontroller, PICkernel, 28needle, SOICencapsulation
$ 3.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24F16KM202-I/SO.

Microchip

Datasheet338 pages6 years ago

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+139%

CAD Models

Download Microchip PIC24F16KM202-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.06
$ 5.8
Stock
102,327
60,772
Authorized Distributors
6
1
Case/Package
-
SO
Number of Pins
28
28
Core Architecture
PIC
-
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
-
Number of I/Os
24
-
Interface
UART
-
Memory Type
FLASH
FLASH
Memory Size
16 kB
-
Min Supply Voltage
1.8 V
-
Max Supply Voltage
3.6 V
-
Peripherals
LVD, POR, PWM, WDT
-

Supply Chain

Projected EOL Date2039-02-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2013-02-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit AT90 AVR RISC 16KB Flash 3.3V/5V 24-Pin SOIC Stick
STMicroelectronicsST72F264G2M6
ST72F264G2M6, 8bit ST7 Microcontroller, 8MHz, 8 kB Flash, 28-Pin SOIC
STMicroelectronicsST72F262G1M6
8-BIT MCU WITH FLASH OR ROM MEMORY, ADC, TWO 16-BIT TIMERS, I2C, SPI, SCI INTERFACES
STMicroelectronicsST72F262G2M6
8-BIT MCU WITH FLASH OR ROM MEMORY, ADC, TWO 16-BIT TIMERS, I2C, SPI, SCI INTERFACES
MCU 8-bit AT90 AVR RISC 8KB Flash 3.3V/5V 24-Pin SOIC Stick
MicrochipAT90PWM1-16SU
AT90PWM1-16SU - IC, 8-BIT MCU, ASSP AVR, 16MHZ, 24-SOIC

Descriptions

Descriptions of Microchip PIC24F16KM202-I/SO provided by its distributors.

Microchip PIC24FSeries microcontroller, PICkernel, 28needle, SOICencapsulation
PIC24 16 Bit 32 MHz 16 KB Flash 2 kB RAM 512 B EEPROM Microcontroller - SOIC-28
16-bit MCU/DSC, 16 KB, 2048 Bytes, 32 MHz, 1.8 to 5.5V, SOIC-28, RoHS
Microchip SCT
MCU 16-BIT PIC24F PIC RISC 16KB FLASH 2.5V/3.3V 28-PIN SOIC W TUBE
Mcu, 16Bit, Pic24, 32Mhz, Soic-28; |Microchip Technology PIC24F16KM202-I/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F16KM202-I/SO.
  • PIC24F16KM202-ISO
  • PIC24F16KM202I/SO
  • PIC24F16KM202ISO