Microchip PIC24F08KL200-E/ST

MCU 16-bit PIC RISC 8KB Flash 2.5V/3.3V 14-Pin TSSOP Tube Automotive AEC-Q100
$ 2.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24F08KL200-E/ST.

Microchip

Datasheet264 pages6 years ago

Upverter

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC24F08KL200-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.135
$ 1.895
Stock
127,610
168,189
Authorized Distributors
6
6
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Flash Memory Size
-
-
RAM Size
512 B
512 B
Interface
I2C, IrDA, LIN, SMBus, SPI, UART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
12
-
Peripherals
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Projected EOL Date2039-06-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2013-06-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC24FSeries microcontroller, PICkernel, 14needle, TSSOPencapsulation, 0CANpassageway
IC MCU 16BIT 4KB FLASH 14TSSOP / PIC series Microcontroller IC 16-Bit 32MHz 4KB (1.375K x 24) FLASH 14-TSSOP
16-bit MCU/DSC, 4 KB, 512 Bytes, 32 MHz, 1.8 to 3.6V, TSSOP-14, RoHS

Descriptions

Descriptions of Microchip PIC24F08KL200-E/ST provided by its distributors.

MCU 16-bit PIC RISC 8KB Flash 2.5V/3.3V 14-Pin TSSOP Tube Automotive AEC-Q100
PIC24F Series 512 B RAM 8 kB Flash 32 MHz 16-Bit Microcontroller - TSSOP-14
14 PINS, 8KB FLASH, 256 BYTES RAM, 16 MIPS, NANOWATT XLP, 7CH 10-BIT ADC, 1 MSSP
PIC MCU, 32MHz, 8-Bit, 4KB Flash, 8KB RAM, 1.8V~3.6V, Brown-out Detect/Reset, HLVD, POR, PWM, WDT, I2C, IrDA, LINbus, SPI, UART, USART, A/D 7x10b, TSSOP-14, SMD, 5mm × 4.4mm × 1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F08KL200-EST
  • PIC24F08KL200E/ST