Microchip PIC24F04KL101-I/SO

Microcontroller Mcu, 16 Bit, PIC24, 32MHZ, SOIC-20
$ 2.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24F04KL101-I/SO.

Upverter

Datasheet260 pages14 years ago

SHENGYU ELECTRONICS

Augswan

CAD Models

Download Microchip PIC24F04KL101-I/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.33
$ 1.207
Stock
76,426
50,943
Authorized Distributors
1
1
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Flash Memory Size
-
-
RAM Size
512 B
512 B
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, SPI, UART
Number of I/Os
17
-
Peripherals
PWM
-
Case/Package
SOIC
SOIC
Number of Pins
20
20
Min Supply Voltage
1.8 V
-
Max Supply Voltage
3.6 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Related Parts

MCU 16-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive 20-Pin SOIC W Tube
Microchip PIC24FSeries microcontroller, PICkernel, 20needle, SOICencapsulation, 0CANpassageway
MCU 16-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive 20-Pin SOIC W Tube

Descriptions

Descriptions of Microchip PIC24F04KL101-I/SO provided by its distributors.

MICROCONTROLLER MCU, 16 BIT, PIC24, 32MHZ, SOIC-20
MCU 16-bit PIC RISC 4KB Flash 2.5V/3.3V Automotive 20-Pin SOIC W Tube
MCU, 16BIT, PIC24, 32MHZ, SOIC-20; Product Range: -; Architecture: PIC24; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 4KB; RAM Memory Size: 512Byte; No. of Pins: 20Pins; MCU Case Style: SOIC; No. of I/O's: 17I/O's;
IC, MCU, 16BIT, PIC24F, 20SOIC; Controller Family/Series:PIC24; Core Size:16bit; No. of I/O's:17; Supply Voltage Range:1.8V to 3.6V; Digital IC Case Style:SOIC; No. of Pins:20; Program Memory Size:4KB; RAM Memory Size:512Byte; CPU Speed:32MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:Comparator, PWM, Timer; Embedded Interface Type:I2C, SPI; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F04KL101-ISO
  • PIC24F04KL101ISO