Microchip PIC24F04KL101-E/SO

MCU 16-bit PIC24F PIC CISC 4KB Flash 2V/3.3V 20-Pin SOIC Tube
$ 1.207

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC24F04KL101-E/SO.

Electro Sonic

Datasheet264 pages6 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC24F04KL101-E/SO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.207
$ 2.33
Stock
53,955
87,431
Authorized Distributors
1
1
Core Architecture
PIC
PIC
Data Bus Width
16 b
16 b
Max Frequency
32 MHz
32 MHz
Flash Memory Size
-
-
RAM Size
512 B
512 B
Interface
I2C, SPI, UART
I2C, IrDA, LIN, SPI, UART, USART
Number of I/Os
-
17
Peripherals
-
PWM
Case/Package
SOIC
SOIC
Number of Pins
20
20
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Related Parts

Microchip PIC16LFSeries microcontroller, PICkernel, 20needle, SOICencapsulation
MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V/5V 20-Pin SOIC Tube
MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V/5V 20-Pin SOIC T/R

Descriptions

Descriptions of Microchip PIC24F04KL101-E/SO provided by its distributors.

MCU 16-bit PIC24F PIC CISC 4KB Flash 2V/3.3V 20-Pin SOIC Tube
PIC24F Core, 4KB Flash, 512B RAM, 3V, Comparator, CCP, MSSP, UART, nanoWatt XLP,
IC MCU 16BIT 4KB FLASH 20SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC24F04KL101-ESO
  • PIC24F04KL101E/SO